onsemi CAT24C16LI-G, 16kbit EEPROM Memory 8-Pin PDIP Serial-I2C
- RS Stock No.:
- 781-4783P
- Mfr. Part No.:
- CAT24C16LI-G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 781-4783P
- Mfr. Part No.:
- CAT24C16LI-G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 16kbit | |
| Interface Type | Serial-I2C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 2k x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 10.16 x 7.11 x 4.95mm | |
| Number of Words | 2k | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 16kbit | ||
Interface Type Serial-I2C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Organisation 2k x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 10.16 x 7.11 x 4.95mm | ||
Number of Words 2k | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Related links
- onsemi CAT24C64LI-G, 64kbit EEPROM Memory 8-Pin PDIP Serial-I2C
- Microchip 24LC02B-E/P 900ns 8-Pin PDIP Serial-I2C
- Microchip 24AA02UID-I/P, 2kbit Serial EEPROM Memory 8-Pin PDIP Serial-2 Wire
- Microchip 24AA025UID-I/P, 2kbit Serial EEPROM Memory 8-Pin PDIP Serial-2 Wire
- onsemi CAT93C46RLI-G 250ns 8-Pin PDIP Serial-Microwire
- ROHM BR93L86RFVM-WTR, 16kbit EEPROM Memory 8-Pin MSOP Serial-3 Wire
- ROHM BR24L16FV-WE2, 16kbit Serial EEPROM Memory 8-Pin SSOP Serial-I2C
- Microchip 25LC040A-I/P 80ns 8-Pin PDIP Serial-SPI
