Microchip 25LC040A-I/P, 4kbit Serial EEPROM Memory, 80ns 8-Pin PDIP Serial-SPI
- RS Stock No.:
- 178-4854
- Mfr. Part No.:
- 25LC040A-I/P
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-4854
- Mfr. Part No.:
- 25LC040A-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kbit | |
| Interface Type | Serial-SPI | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 512 x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 2.5 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 9.4 x 6.35 x 3.3mm | |
| Maximum Random Access Time | 80ns | |
| Number of Words | 512 | |
| Data Retention | 200yr | |
| Maximum Operating Temperature | +85 °C | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kbit | ||
Interface Type Serial-SPI | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Organisation 512 x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 2.5 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 9.4 x 6.35 x 3.3mm | ||
Maximum Random Access Time 80ns | ||
Number of Words 512 | ||
Data Retention 200yr | ||
Maximum Operating Temperature +85 °C | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature -40 °C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip 25C040-E/P 150ns 8-Pin PDIP Serial-SPI
- Microchip 24AA02UID-I/P, 2kbit Serial EEPROM Memory 8-Pin PDIP Serial-2 Wire
- Microchip 24AA025UID-I/P, 2kbit Serial EEPROM Memory 8-Pin PDIP Serial-2 Wire
- Microchip 25C080/P 150ns 8-Pin PDIP Serial-SPI
- STMicroelectronics M93C66-WMN6P 200ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M24C04-WMN6TP 900ns 8-Pin SOIC Serial-I2C
- Microchip 24LC02BH-I/P 3500ns 8-Pin PDIP Serial-2 Wire
- Microchip 25LC040A-I/SN 80 ns 8-Pin SOIC Serial-SPI
