ROHM BR93L76RF-WE2, 8kbit EEPROM Memory 8-Pin SOP Serial-Microwire

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
731-6949P
Mfr. Part No.:
BR93L76RF-WE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

8kbit

Interface Type

Serial-Microwire

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

512 x 16 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

16bit

Dimensions

5 x 4.4 x 1.5mm

Maximum Operating Temperature

+85 °C

Number of Words

512

Minimum Operating Temperature

-40 °C

Data Retention

40yr

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy