ROHM BR93L46RFJ-WE2, 1kbit EEPROM Memory 8-Pin SOP J Serial-Microwire
- RS Stock No.:
- 731-6901P
- Mfr. Part No.:
- BR93L46RFJ-WE2
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-6901P
- Mfr. Part No.:
- BR93L46RFJ-WE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 1kbit | |
| Interface Type | Serial-Microwire | |
| Package Type | SOP J | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 64 x 16 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 16bit | |
| Dimensions | 4.9 x 3.9 x 1.375mm | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 40yr | |
| Number of Words | 64 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 1kbit | ||
Interface Type Serial-Microwire | ||
Package Type SOP J | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 64 x 16 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 16bit | ||
Dimensions 4.9 x 3.9 x 1.375mm | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 40yr | ||
Number of Words 64 | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
Related links
- ROHM BR93L56FJ-WE2, 2kbit EEPROM Memory 8-Pin SOP-J Serial-Microwire
- ROHM BR24L01AFV-WE2, 1kbit EEPROM Memory 8-Pin SSOP Serial-I2C
- ROHM BR24L32FJ-WE2 Serial-I2C
- ROHM BR24G1MFJ-3AGTE2, 1Mbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- onsemi CAT93C46RLI-G 250ns 8-Pin PDIP Serial-Microwire
- ROHM BR25L010F-WE2, 1kbit Serial EEPROM Memory 8-Pin SOP SPI
- ROHM BR93L76RF-WE2, 8kbit EEPROM Memory 8-Pin SOP Serial-Microwire
- ROHM BR25S320FJ-WE2, 32kbit EEPROM Memory 8-Pin SOP-J SPI
