ROHM BR93L56RFV-WE2, 2kbit EEPROM Memory 8-Pin SSOP Serial-Microwire
- RS Stock No.:
- 731-6923P
- Mfr. Part No.:
- BR93L56RFV-WE2
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-6923P
- Mfr. Part No.:
- BR93L56RFV-WE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 2kbit | |
| Interface Type | Serial-Microwire | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 128 x 16 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 16bit | |
| Dimensions | 3 x 4.4 x 1.15mm | |
| Data Retention | 40yr | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 128 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 2kbit | ||
Interface Type Serial-Microwire | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 128 x 16 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 16bit | ||
Dimensions 3 x 4.4 x 1.15mm | ||
Data Retention 40yr | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 128 | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
Related links
- ROHM BR93L56FJ-WE2, 2kbit EEPROM Memory 8-Pin SOP-J Serial-Microwire
- ROHM BR93L56RFVM-WTR, 2kbit EEPROM Memory 8-Pin MSOP Serial-Microwire
- ROHM BR24L16FV-WE2, 16kbit Serial EEPROM Memory 8-Pin SSOP Serial-I2C
- ROHM BR93L66FV-WE2, 4kbit EEPROM Memory 8-Pin SSOP Serial-3 Wire
- ROHM BR24L01AFV-WE2, 1kbit EEPROM Memory 8-Pin SSOP Serial-I2C
- ROHM BR24G02FVJ-3GTE2 Serial-I2C
- ROHM BR93L56RFVM-WTR, 2kbit EEPROM Memory 8-Pin MSOP Serial-3 Wire
- ROHM BR93L76RF-WE2, 8kbit EEPROM Memory 8-Pin SOP Serial-Microwire
