Microchip 25AA1024-I/MF, 1 MB Serial EEPROM, 250 ns 8-Pin DFN Serial-SPI
- RS Stock No.:
- 687-8991
- Mfr. Part No.:
- 25AA1024-I/MF
- Brand:
- Microchip
This image is representative of the product range
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.43
(exc. GST)
$7.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $6.43 | - |
| 15 - 29 | $6.29 | 2% |
| 30 + | $6.21 | 3% |
*price indicative
- RS Stock No.:
- 687-8991
- Mfr. Part No.:
- 25AA1024-I/MF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1MB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 128K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 6mm | |
| Series | 25AA1024 | |
| Supply Current | 10mA | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 250ns | |
| Data Retention | 200year | |
| Number of Words | 128 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1MB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-SPI | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 128K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 6mm | ||
Series 25AA1024 | ||
Supply Current 10mA | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 250ns | ||
Data Retention 200year | ||
Number of Words 128 | ||
25AA1024/25LC1024 SPI Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 250 ns 8-Pin DFN Serial-SPI
- Microchip 25AA1024-I/P 250 ns 8-Pin PDIP Serial-SPI
- Microchip 25AA1024-I/SM 250 ns 8-Pin SOIJ Serial-SPI
- Microchip 250 ns 8-Pin SOIJ Serial-SPI
- Microchip 250 ns 8-Pin PDIP Serial-SPI
- Microchip 900 ns 8-Pin DFN Serial-I2C
- Microchip 24AA64T-I/MC 900 ns 8-Pin DFN Serial-I2C
- Microchip 50 ns 8-Pin SOIJ Serial-SPI
