Microchip 25AA1024-I/MF, 1 MB Serial EEPROM, 250 ns 8-Pin DFN Serial-SPI
- RS Stock No.:
- 178-4944
- Mfr. Part No.:
- 25AA1024-I/MF
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 60 units)*
$391.62
(exc. GST)
$430.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 April 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 60 - 60 | $6.527 | $391.62 |
| 120 - 540 | $6.312 | $378.72 |
| 600 + | $6.104 | $366.24 |
*price indicative
- RS Stock No.:
- 178-4944
- Mfr. Part No.:
- 25AA1024-I/MF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 1MB | |
| Interface Type | Serial-SPI | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 128K x 8 bit | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 25AA1024 | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 6mm | |
| Supply Current | 10mA | |
| Number of Words | 128 | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Maximum Random Access Time | 250ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 1MB | ||
Interface Type Serial-SPI | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 128K x 8 bit | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 25AA1024 | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 6mm | ||
Supply Current 10mA | ||
Number of Words 128 | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
Maximum Random Access Time 250ns | ||
25AA1024/25LC1024 SPI Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 25AA1024-I/MF 250 ns 8-Pin DFN Serial-SPI
- Microchip 250 ns 8-Pin SOIJ Serial-SPI
- Microchip 250 ns 8-Pin PDIP Serial-SPI
- Microchip 25AA1024-I/SM 250 ns 8-Pin SOIJ Serial-SPI
- Microchip 25AA1024-I/P 250 ns 8-Pin PDIP Serial-SPI
- Microchip 50 ns 8-Pin SOIJ Serial-SPI
- Microchip 50 ns 8-Pin PDIP Serial-SPI
- Microchip 25LC1024-I/P 50 ns 8-Pin PDIP Serial-SPI
