Microchip AT25020B-XHL-T, 2 kB EEPROM, 80 ns 8-Pin TSSOP SPI
- RS Stock No.:
- 734-435
- Mfr. Part No.:
- AT25020B-XHL-T
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$2,900.00
(exc. GST)
$3,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.58 | $2,900.00 |
*price indicative
- RS Stock No.:
- 734-435
- Mfr. Part No.:
- AT25020B-XHL-T
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 2kB | |
| Interface Type | SPI | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 8 | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT250 | |
| Standards/Approvals | RoHS | |
| Supply Current | 10mA | |
| Data Retention | 100year | |
| Number of Words | 256 | |
| Maximum Random Access Time | 80ns | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 2kB | ||
Interface Type SPI | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 8 | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT250 | ||
Standards/Approvals RoHS | ||
Supply Current 10mA | ||
Data Retention 100year | ||
Number of Words 256 | ||
Maximum Random Access Time 80ns | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Microchip EEPROM offers 2 Kbit of Serial Electrically Erasable Programmable Read-Only Memory, designed for low-power and low-voltage applications. Its Compact design ensures optimal performance in automotive and industrial environments.
Supports SPI Modes 0 and 3 for versatile communication
Low-voltage operation
1,000,000 write cycles guarantee long-term reliability and endurance
Related links
- Microchip AT25020B-XPD-T 5 ns 8-Pin TSSOP SPI
- Microchip AT25640B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25320B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25160B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25040B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25020B-SSHL-T 80 ns 8-Pin SOIC SPI
- Microchip AT25512-TH-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25020B-MAPD-T 5 ns 8-Pin UDFN SPI
