STMicroelectronics M24256-BRDW6TP, 256 kB Serial EEPROM, 450 ns 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 686-2251
- Mfr. Part No.:
- M24256-BRDW6TP
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 1000 more to save $14.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.73
(exc. GST)
$7.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,480 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $0.673 | $6.73 | - |
| 1000 + | $0.659 | $6.59 | $14.00 |
*price indicative
- RS Stock No.:
- 686-2251
- Mfr. Part No.:
- M24256-BRDW6TP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 256kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M24256 | |
| Height | 1.2mm | |
| Width | 169mm | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 32k | |
| Supply Current | 2.5mA | |
| Maximum Random Access Time | 450ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 256kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M24256 | ||
Height 1.2mm | ||
Width 169mm | ||
Length 3.1mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Number of Words 32k | ||
Supply Current 2.5mA | ||
Maximum Random Access Time 450ns | ||
Electrically Erasable PROM Serial I²C, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics 450 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 450 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24128-BRDW6TP 450 ns 8-Pin TSSOP Serial-I2C
- Microchip 450 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- STMicroelectronics M24256-BFMC6TG 450 ns 8-Pin UFDFPN Serial-I2C
- Microchip AT24C256C-XHL-T 450 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- STMicroelectronics M24256-BRMN6P 450 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin TSSOP Serial-I2C
