STMicroelectronics M24128-BRDW6TP, 128 kB Serial EEPROM, 450 ns 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 168-6369
- Mfr. Part No.:
- M24128-BRDW6TP
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$1,476.00
(exc. GST)
$1,624.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.369 | $1,476.00 |
| 8000 - 36000 | $0.36 | $1,440.00 |
| 40000 + | $0.324 | $1,296.00 |
*price indicative
- RS Stock No.:
- 168-6369
- Mfr. Part No.:
- M24128-BRDW6TP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Serial EEPROM | |
| Memory Size | 128kB | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 16K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Length | 3.1mm | |
| Height | 1.2mm | |
| Width | 169mm | |
| Series | M24128 | |
| Supply Current | 2.5mA | |
| Maximum Random Access Time | 450ns | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 16k | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Serial EEPROM | ||
Memory Size 128kB | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 16K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS 2011/65/EU | ||
Length 3.1mm | ||
Height 1.2mm | ||
Width 169mm | ||
Series M24128 | ||
Supply Current 2.5mA | ||
Maximum Random Access Time 450ns | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Number of Words 16k | ||
- COO (Country of Origin):
- MY
Electrically Erasable PROM Serial I²C, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M24128-BRDW6TP 450 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 450 ns 5-Pin UFDFPN Serial-I2C
- STMicroelectronics 450 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 450 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24256-BRDW6TP 450 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24128-BFMH6TG 450 ns 5-Pin UFDFPN Serial-I2C
- STMicroelectronics M24128-BFMC6TG 450 ns 8-Pin UFDFPN Serial-I2C
- Microchip 24CW1280-I/ST 450 ns 8-Pin TSSOP Serial-I2C (2 Wire)
