ROHM BR24H64FVT-5ACE2, 64 kB EEPROM, 450 ns 8-Pin TSSOP-B8 I2C

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$2.72

(exc. GST)

$3.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48$1.36$2.72-
50 - 98$1.325$2.652%
100 - 248$1.29$2.585%
250 - 998$1.255$2.517%
1000 +$1.225$2.459%

*price indicative

Packaging Options:
RS Stock No.:
246-3864
Mfr. Part No.:
BR24H64FVT-5ACE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

64kB

Product Type

EEPROM

Interface Type

I2C

Package Type

TSSOP-B8

Mount Type

Surface, Through Hole

Pin Count

8

Organisation

8K x 8 bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

1.2mm

Series

BR24H-5AC

Width

3mm

Standards/Approvals

No

Number of Words

8K

Supply Current

1.7mA

Maximum Random Access Time

450ns

Data Retention

100year

Automotive Standard

AEC-Q100

The ROHM BR24H64 series is 64 Kbit serial EEPROM works at wide limit of operating voltage of 1.7 V to 5.5 V, frequency of 1MHz, have I2C bus interface and can be used in automotive camera and automotive electronics applications.

AEC-Q100 qualified

Functional safety supportive automotive products

All controls available by 2 ports of serial clock (SCL) and serial data (SDA)

1.7 V to 5.5 V wide limit of operating voltage, possible 1 MHz operation

Low current consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy