ROHM BR24H32FVM-5ACTR, 32 kB Serial EEPROM, 450 ns 8-Pin MSOP I2C

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-3857
Mfr. Part No.:
BR24H32FVM-5ACTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Serial EEPROM

Memory Size

32kB

Interface Type

I2C

Package Type

MSOP

Mount Type

Surface, Through Hole

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

4K x 8 bit

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

BR24H32

Number of Words

4K

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns

Supply Current

3mA

Data Retention

100year

The ROHM BR24H32 series is 32 Kbit serial EEPROM works at wide limit of operating voltage of 1.7 V to 5.5 V, frequency of 1MHz, have I2C bus interface and can be used in automotive camera and automotive electronics applications.

AEC-Q100 qualified

Functional safety supportive automotive products

All controls available by 2 ports of serial clock (SCL) and serial data (SDA)

1.7 V to 5.5 V wide limit of operating voltage, possible 1 MHz operation

Low current consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy