Microchip 93C86C-I/SN, 16 kB EEPROM, 100 ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 236-8802
- Mfr. Part No.:
- 93C86C-I/SN
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $12.50
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$75.70
(exc. GST)
$83.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $0.757 | $75.70 | - |
| 500 + | $0.732 | $73.20 | $12.50 |
*price indicative
- RS Stock No.:
- 236-8802
- Mfr. Part No.:
- 93C86C-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 16kB | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 1024 x 16 bit | |
| Minimum Supply Voltage | 4.5V | |
| Number of Bits per Word | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Series | 93C86C | |
| Height | 1.5mm | |
| Length | 4.9mm | |
| Data Retention | 200year | |
| Maximum Random Access Time | 100ns | |
| Automotive Standard | No | |
| Number of Words | 1024 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 16kB | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 1024 x 16 bit | ||
Minimum Supply Voltage 4.5V | ||
Number of Bits per Word 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Series 93C86C | ||
Height 1.5mm | ||
Length 4.9mm | ||
Data Retention 200year | ||
Maximum Random Access Time 100ns | ||
Automotive Standard No | ||
Number of Words 1024 | ||
The Microchip 16 Kb microwire 3-wire serial EEPROM with hardware selectable word size using the ORG pin and a voltage operation range of 4.5 - 5.5 V. It is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential.
Industry standard microwire serial I/O
Up to 3 MHz clock compatibility
ORG pin to select word size
Automatic erase all ERAL before write all WRAL
Self-timed erase and write cycles 2 ms maximum
Read current 100 uA typical, 1 mA maximum
Write current 500 uA typical, 3 mA maximum
Standby current 1 uA maximum at -40 to 85°C
Related links
- Microchip 93C86C-I/SN 100 ns 8-Pin SOIC Serial-Microwire
- Microchip 100 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC86C-I/SN 100 ns 8-Pin SOIC Serial-Microwire
- Microchip 100 ns 8-Pin SOIC Serial-SPI
- Microchip 100 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC640A-I/SN 100 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC010A-I/SN 100 ns 8-Pin SOIC Serial-SPI
- Microchip 100 ns 8-Pin SOIC Serial-SPI
