ROHM BR24H128NUX-5ACTR, 128 kB Serial EEPROM, 50 ns 8-Pin VSON I2C
- RS Stock No.:
- 223-6187
- Mfr. Part No.:
- BR24H128NUX-5ACTR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $2.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$33.80
(exc. GST)
$37.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $1.352 | $33.80 | - |
| 50 - 75 | $1.312 | $32.80 | $2.00 |
| 100 - 475 | $1.272 | $31.80 | $8.00 |
| 500 - 1975 | $1.234 | $30.85 | $59.00 |
| 2000 + | $1.197 | $29.93 | $310.00 |
*price indicative
- RS Stock No.:
- 223-6187
- Mfr. Part No.:
- BR24H128NUX-5ACTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 128kB | |
| Product Type | Serial EEPROM | |
| Interface Type | I2C | |
| Package Type | VSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 16K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Maximum Random Access Time | 50ns | |
| Number of Words | 16K | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 128kB | ||
Product Type Serial EEPROM | ||
Interface Type I2C | ||
Package Type VSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 16K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Maximum Random Access Time 50ns | ||
Number of Words 16K | ||
Automotive Standard AEC-Q100 | ||
Data Retention 100year | ||
The ROHM serial EEPROM with 128 Kbit memory size has VSON008X2030 package. It is mostly used in automotive camera, automotive electronics.
AEC-Q100 qualified
All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
Page write mode 64 byte
Low current consumption
Related links
- ROHM BR24H128NUX-5ACTR 50 ns 8-Pin VSON I2C
- ROHM 50 ns 8-Pin VSON I2C
- ROHM BR24H256NUX-5ACTR 50 ns 8-Pin VSON I2C
- ROHM BR25H128NUX-5ACTR 20 ns 8-Pin VSON SPI
- ROHM 50 ns 8-Pin SOP I2C
- ROHM BR24H128F-5ACE2 50 ns 8-Pin SOP I2C
- ROHM BR24H64FVM-5ACTR 50 ns 8-Pin MSOP-8 I2C
- Microchip 25AA128-I/P 50 ns 8-Pin PDIP Serial-SPI
