Microchip 24LC64-I/MS, 64 kB Serial EEPROM, 900 ns 8-Pin MSOP Serial-I2C
- RS Stock No.:
- 215-3900
- Mfr. Part No.:
- 24LC64-I/MS
- Brand:
- Microchip
This image is representative of the product range
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$21.98
(exc. GST)
$24.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $0.879 | $21.98 | - |
| 125 + | $0.87 | $21.75 | 1% |
*price indicative
- RS Stock No.:
- 215-3900
- Mfr. Part No.:
- 24LC64-I/MS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 4.9mm | |
| Data Retention | 200year | |
| Supply Current | 3mA | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 8K | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 4.9mm | ||
Data Retention 200year | ||
Supply Current 3mA | ||
Automotive Standard AEC-Q100 | ||
Number of Words 8K | ||
Maximum Random Access Time 900ns | ||
Related links
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC64T-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24FC64-I/MS 400 ns 8-Pin MSOP Serial-I2C
- Microchip 25AA640A-I/MS 50 ns 8-Pin MSOP Serial-SPI
- Microchip 24LC64-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC64-I/P 900 ns 8-Pin PDIP Serial-I2C
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- Microchip 900 ns 8-Pin MSOP Serial-I2C
