Microchip 24LC64-I/MS, 64 kB Serial EEPROM, 900 ns 8-Pin MSOP Serial-I2C

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$86.30

(exc. GST)

$94.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 400$0.863$86.30-
500 +$0.834$83.403%

*price indicative

RS Stock No.:
215-3899
Mfr. Part No.:
24LC64-I/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

64kB

Interface Type

Serial-I2C

Package Type

MSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

8K x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3mm

Width

4.9mm

Standards/Approvals

No

Maximum Random Access Time

900ns

Supply Current

3mA

Automotive Standard

AEC-Q100

Number of Words

8K

Data Retention

200year

The Microchip 64kbit serial electrically erasable PROM. It is organized as a single block of 8K x 8-bit memory with a 2-wire serial interface. The low voltage design permits operation down to 1.7V.

Factory programming available

Pb-Free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy