Microchip 93C66A-I/P, 4 kB, 250 ns 8-Pin PDIP Serial-3 Wire, Serial-3 Wire
- RS Stock No.:
- 197-6077
- Mfr. Part No.:
- 93C66A-I/P
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-6077
- Mfr. Part No.:
- 93C66A-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4 kB | |
| Maximum Random Access Time | 250 ns | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Interface Type | Serial-3 Wire, Serial-3 Wire | |
| Automotive Standard | No | |
| Data Retention | 200 year | |
| Height | 3.3 mm | |
| Length | 9.4 mm | |
| Maximum Clock Frequency | 2 MHz | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 4.5 V | |
| Mount Type | Through Hole, Through Hole | |
| Number of Bits per Word | 8 | |
| Number of Words | 512 | |
| Organisation | 512 x 8 bit | |
| Series | 93C66A | |
| Standards/Approvals | No | |
| Supply Current | 2 mA | |
| Width | 6.35 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4 kB | ||
Maximum Random Access Time 250 ns | ||
Pin Count 8 | ||
Package Type PDIP | ||
Interface Type Serial-3 Wire, Serial-3 Wire | ||
Automotive Standard No | ||
Data Retention 200 year | ||
Height 3.3 mm | ||
Length 9.4 mm | ||
Maximum Clock Frequency 2 MHz | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 4.5 V | ||
Mount Type Through Hole, Through Hole | ||
Number of Bits per Word 8 | ||
Number of Words 512 | ||
Organisation 512 x 8 bit | ||
Series 93C66A | ||
Standards/Approvals No | ||
Supply Current 2 mA | ||
Width 6.35 mm | ||
Microchip 93C66A-I/P are 4Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Advanced CMOS technology makes these Ideal for low-power, non-volatile memory applications. The entire 93C Series is available in standard packages including 8-lead PDIP and SOIC, and Advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN/TDFN and 8-lead TSSOP. All packages are Pb-free Matte Tin finish.
Low-Power CMOS Technology
ORG Pin to Select Word Size for 66C Version
512 x 8-bit Organization A Devices (no ORG)
256 x 16-bit organization B Devices (no ORG)
Self-tImed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention > 200 Years
Pb-free and RoHS Compliant
Temperature Ranges Supported - Industrial (I) -40°C to +85°C - Automotive (E) -40°C to +125°C
Related links
- Microchip 93C66A-I/P 250 ns 8-Pin PDIP Serial-3 Wire, Serial-3 Wire
- Microchip 93C66B-I/P 250 ns 8-Pin PDIP Serial-3 Wire
- Microchip 93C56A-I/P 250 ns 8-Pin PDIP Serial-3 Wire
- Microchip 250 ns 8-Pin PDIP Serial-3 Wire
- Microchip 250 ns 8-Pin SOIC SPI
- Microchip 250 ns 8-Pin PDIP Serial-Microwire
- Microchip 93LC66B-I/P 250 ns 8-Pin PDIP Serial-Microwire
- Microchip 250 ns 8-Pin SOIC Serial-3 Wire
