Microchip 24C65-I/P, 64kbit Serial EEPROM Memory, 900ns 8-Pin PDIP/SOIJ Serial-I2C
- RS Stock No.:
- 197-6045
- Mfr. Part No.:
- 24C65-I/P
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-6045
- Mfr. Part No.:
- 24C65-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64kbit | |
| Interface Type | Serial-I2C | |
| Package Type | PDIP/SOIJ | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 8K x 8 bit | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 4.5 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 9.27 x 6.35 x 3.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 8k | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 900ns | |
| Data Retention | 200yr | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64kbit | ||
Interface Type Serial-I2C | ||
Package Type PDIP/SOIJ | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Organisation 8K x 8 bit | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 4.5 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 9.27 x 6.35 x 3.3mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 8k | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 900ns | ||
Data Retention 200yr | ||
Microchip 24C65-I/P is a "smart" 8K x 8 Serial Electrically Erasable PROM. This device has been developed for advanced, low-power applications such as personal communications, and provides the systems designer with flexibility through the use of many new user-programmable features. The 24C65 offers a relocatable 4K bit block of ultra-high-endurance memory for data that changes frequently. The remainder of the array, or 60K bits, is rated at 1,000,000 erase/write (E/W) cycles ensured.
Voltage Operating Range: 1.8V to 6.0V, Peak write current 3 mA at 6.0V, Maximum read current 150 μA at 6.0V, Standby current 1 μA, typical
Industry Standard Two-Wire Bus Protocol I2C™ Compatible
2 ms Typical Write Cycle Time, Byte or Page
Schmitt Trigger, Filtered Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
Temperature Ranges: Industrial (I) -40°C to +85°C, Automotive (E) -40°C to +125°C
Pb-Free and RoHS Compliant
Industry Standard Two-Wire Bus Protocol I2C™ Compatible
2 ms Typical Write Cycle Time, Byte or Page
Schmitt Trigger, Filtered Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
Temperature Ranges: Industrial (I) -40°C to +85°C, Automotive (E) -40°C to +125°C
Pb-Free and RoHS Compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip 24C65-I/P 900ns 8-Pin PDIP/SOIJ Serial-I2C
- Microchip 24LC128-I/SM 900ns 8-Pin SOIJ Serial-I2C
- Microchip 24FC512-I/SM 900ns 8-Pin SOIJ Serial-I2C
- STMicroelectronics M24C64-WDW6TP 900ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC1025-E/SM 900ns 8-Pin SOIJ Serial-2 Wire, Serial-I2C
- Microchip 24LC02B-E/P 900ns 8-Pin PDIP Serial-I2C
- Microchip 24AA256UID-I/ST 900ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC01B-I/ST 900ns 8-Pin TSSOP Serial-I2C
