Microchip AT24CM01-SSHD-B, 1 MB EEPROM, 550 ns 8-Pin SOIC Serial-I2C (2 Wire)

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$14.57

(exc. GST)

$16.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20$1.457$14.57-
30 - 40$1.421$14.212%
50 +$1.404$14.043%

*price indicative

Packaging Options:
RS Stock No.:
197-5340
Distrelec Article No.:
304-38-487
Mfr. Part No.:
AT24CM01-SSHD-B
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1MB

Product Type

EEPROM

Interface Type

Serial-I2C (2 Wire)

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

128K x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Height

1.75mm

Standards/Approvals

No

Width

6mm

Series

AT24CM01

Number of Words

131072

Automotive Standard

No

Supply Current

3mA

Maximum Random Access Time

550ns

Data Retention

100year

The Microchip AT24CM01 series EEPROM is I²C compatible (2wire) 1Mbit serial read only EEPROM. The device’s cascading feature allows up to four devices to share a common 2‑wire bus. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential.

Industrial temperature range is -40°C to +85°C

Schmitt triggers, filtered inputs for noise suppression

Write‑protect pin for full array hardware data protection

256-Byte Page Write Mode

Random and sequential read modes

Bidirectional data transfer protocol.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy