Microchip 24LC64T-E/OT, 64 kB EEPROM, 900 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- RS Stock No.:
- 197-5318
- Mfr. Part No.:
- 24LC64T-E/OT
- Brand:
- Microchip
This image is representative of the product range
Add 750 more to save $15.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$21.38
(exc. GST)
$23.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 17,225 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.855 | $21.38 | - |
| 750 - 1475 | $0.835 | $20.88 | $15.00 |
| 1500 + | $0.822 | $20.55 | $49.50 |
*price indicative
- RS Stock No.:
- 197-5318
- Mfr. Part No.:
- 24LC64T-E/OT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 64kB | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Organisation | 8K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Number of Words | 8K | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 64kB | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Organisation 8K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Supply Current 3mA | ||
Data Retention 200year | ||
Number of Words 8K | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 900ns | ||
Related links
- Microchip 24CS64T-E/OT 5 ms 5-Pin SOT-23 2 Wire I2C
- Microchip 900 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 24AA64FT-I/OT 900 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24CS64T-I/OT 5 ms 5-Pin SOT-23 2 Wire I2C
- Microchip 24AA64T-I/OT 900 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- MikroElektronika MIKROE-6554 EEPROM 15 Click, EEPROM Add On Board for Serial EEPROM for MikroBus
- Dip Eeprom | RS
- Microchip EEPROM
