Microchip 24CS64T-E/OT, 64 kB EEPROM, 5 ms 5-Pin SOT-23 2 Wire I2C

Subtotal (1 reel of 3000 units)*

$1,707.00

(exc. GST)

$1,878.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.569$1,707.00

*price indicative

RS Stock No.:
734-278
Mfr. Part No.:
24CS64T-E/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

64kB

Product Type

EEPROM

Interface Type

2 Wire I2C

Package Type

SOT-23

Mount Type

Surface

Pin Count

5

Maximum Clock Frequency

3.4MHz

Organisation

8192 x 8

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

24CS64

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

1μA

Data Retention

200year

Number of Words

8192

Maximum Random Access Time

5ms

COO (Country of Origin):
TH
The Microchip I²C Serial EEPROM is a high-performance memory solution designed for efficient data storage and retrieval. It offers reliable functionality suited for various applications, enhancing overall system performance and responsiveness.

Delivers a robust 64Kb capacity

Operates at a generous voltage range

Features fast access times

Integrates seamlessly into designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy