STMicroelectronics M24512-DFCS6TP/K, 512 kB EEPROM, 500 ns 8-Pin WLCSP Serial-I2C
- RS Stock No.:
- 190-7587
- Mfr. Part No.:
- M24512-DFCS6TP/K
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 630 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.05
(exc. GST)
$18.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 600 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $1.705 | $17.05 | - |
| 630 - 1240 | $1.685 | $16.85 | 1% |
| 1250 + | $1.642 | $16.42 | 3% |
*price indicative
- RS Stock No.:
- 190-7587
- Mfr. Part No.:
- M24512-DFCS6TP/K
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 512kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 64K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 580μm | |
| Series | M24512-DF | |
| Length | 1.3mm | |
| Width | 1.9mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Number of Words | 64K | |
| Supply Current | 2.5mA | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 500ns | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 512kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 64K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 580μm | ||
Series M24512-DF | ||
Length 1.3mm | ||
Width 1.9mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Number of Words 64K | ||
Supply Current 2.5mA | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 500ns | ||
Data Retention 200year | ||
Related links
- STMicroelectronics 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics M24512-DFMC6TG 500 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics 500 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics M24M01-DFCS6TP/K 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics M24512-RMN6P 500 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24512-DRMF3TG/K 450 ns 8-Pin MLP Serial-I2C
- Microchip AT24C512C-MAHM-E 500 ns 8-Pin SOT-23 Serial-2 Wire, I2C
