STMicroelectronics, 1 MB EEPROM, 500 ns 8-Pin WLCSP Serial-I2C
- RS Stock No.:
- 190-6769
- Mfr. Part No.:
- M24M01-DFCS6TP/K
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-6769
- Mfr. Part No.:
- M24M01-DFCS6TP/K
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 1MB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 128K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Series | M24M01 | |
| Length | 2.6mm | |
| Width | 1.7mm | |
| Height | 500μm | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 128k | |
| Maximum Random Access Time | 500ns | |
| Supply Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 1MB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 128K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS 2011/65/EU | ||
Series M24M01 | ||
Length 2.6mm | ||
Width 1.7mm | ||
Height 500μm | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Number of Words 128k | ||
Maximum Random Access Time 500ns | ||
Supply Current 1.5mA | ||
The M24M01 is a 1 Mbit I2C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 128 K x 8 bits. The M24M01-R can operate with a supply voltage from 1.8 V to 5.5 V, and the M24M01-DF can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of –40 °C / +85 °C.
Compatible with all I2C bus modes:
1 MHz
400 kHz
100 kHz
Memory array:
1 Mbit (128 Kbyte) of EEPROM
Page size: 256 byte
Additional Write lockable page
Single supply voltage and high speed:
1 MHz clock from 1.7 V to 5.5 V
Write:
Byte Write within 5 ms
Page Write within 5 ms
Operating temperature range:
from -40 °C up to +85 °C
Random and sequential Read modes
Write protect of the whole memory array
Enhanced ESD/Latch-Up protection
More than 4 million Write cycles
More than 200-years data retention
Packages
SO8
TSSOP8
WLCSP
Unsawn wafer (each die is tested)
Related links
- STMicroelectronics M24M01-DFCS6TP/K 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics M24512-DFCS6TP/K 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics 500 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 500 ns 8-Pin SO-8 Serial-I2C
- STMicroelectronics 450 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics 500 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 25 ns 8-Pin SOIC Serial-I2C
