Microchip 24FC01T-I/OT, 1 kB EEPROM, 3500 ns 5-Pin SOT-23 Serial-2 Wire
- RS Stock No.:
- 188-0168
- Mfr. Part No.:
- 24FC01T-I/OT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$21.40
(exc. GST)
$23.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.214 | $21.40 |
*price indicative
- RS Stock No.:
- 188-0168
- Mfr. Part No.:
- 24FC01T-I/OT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 1kB | |
| Interface Type | Serial-2 Wire | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Organisation | 1K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Width | 2.8mm | |
| Standards/Approvals | No | |
| Series | 24FC01 | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 128 | |
| Data Retention | 200year | |
| Supply Current | 3mA | |
| Maximum Random Access Time | 3500ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 1kB | ||
Interface Type Serial-2 Wire | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Organisation 1K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Width 2.8mm | ||
Standards/Approvals No | ||
Series 24FC01 | ||
Length 2.9mm | ||
Automotive Standard AEC-Q100 | ||
Number of Words 128 | ||
Data Retention 200year | ||
Supply Current 3mA | ||
Maximum Random Access Time 3500ns | ||
Related links
- Microchip 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24FC01T-I/MUY 3500 ns 8-Pin UDFN Serial-2 Wire
- Microchip 24FC04T-I/OT 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24FC02T-I/OT 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 3500 ns 8-Pin UDFN Serial-2 Wire
- Microchip 24LC01BT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 93C46BT-I/OT 250 ns 5-Pin SOT-23 Serial-Microwire
