Microchip 24FC04T-I/MUY, 4 kB EEPROM, 3500 ns 8-Pin UDFN Serial-2 Wire
- RS Stock No.:
- 188-0155
- Mfr. Part No.:
- 24FC04T-I/MUY
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-0155
- Mfr. Part No.:
- 24FC04T-I/MUY
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-2 Wire | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 256 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Series | 24FC04 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Height | 600μm | |
| Supply Current | 1mA | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 256 | |
| Maximum Random Access Time | 3500ns | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type Serial-2 Wire | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 256 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Series 24FC04 | ||
Width 3mm | ||
Standards/Approvals No | ||
Height 600μm | ||
Supply Current 1mA | ||
Automotive Standard AEC-Q100 | ||
Number of Words 256 | ||
Maximum Random Access Time 3500ns | ||
Data Retention 200year | ||
The Microchip Technology Inc. 24FC04 is a 4Kb I2C™ compatible Serial EEPROM. The device is organized as two blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The 24FC04 also has a page write capability for up to 16 bytes of data. The 24FC04 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 UDFN and MSOP packages and is also available in the 5-lead SOT-23 package.
Single supply with operation down to 1.7V
2-wire serial interface, I2C™ compatible
Schmitt Trigger inputs for noise suppression
Output slope control to eliminate ground bounce
100 kHz, 400 kHz, and 1 MHz clock compatibility
Page write time 3 ms, typical
Self-timed erase/write cycle
16-byte page write buffer
Hardware write-protect
ESD protection >4,000V
More than 1 million erase/write cycles
Data retention >200 years
Related links
- Microchip 3500 ns 8-Pin UDFN Serial-2 Wire
- Microchip 24FC02T-I/MUY 3500 ns 8-Pin UDFN Serial-2 Wire
- Microchip 24FC01T-I/MUY 3500 ns 8-Pin UDFN Serial-2 Wire
- Microchip 3500 ns 8-Pin UDFN Serial-2 Wire
- Microchip 3500 ns 8-Pin UDFN Serial-2 Wire
- Microchip 24FC04T-I/OT 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24FC04T-I/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
