onsemi CAT24AA01TDI-GT3, 1 kB, 3500 ns 5-Pin SOT-23 Serial-I2C
- RS Stock No.:
- 186-9020
- Mfr. Part No.:
- CAT24AA01TDI-GT3
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-9020
- Mfr. Part No.:
- CAT24AA01TDI-GT3
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 1 kB | |
| Maximum Random Access Time | 3500 ns | |
| Pin Count | 5 | |
| Package Type | SOT-23 | |
| Interface Type | Serial-I2C | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 100 year | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 128 | |
| Organisation | 128 x 8 bit | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 1 kB | ||
Maximum Random Access Time 3500 ns | ||
Pin Count 5 | ||
Package Type SOT-23 | ||
Interface Type Serial-I2C | ||
Automotive Standard AEC-Q100 | ||
Data Retention 100 year | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 128 | ||
Organisation 128 x 8 bit | ||
The CAT24AA01 is a EEPROM Serial 1-Kb I2C device internally organized as 128x8 bits. This device features a 16-byte page write buffer and support the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I2C protocols. In contrast to the CAT24C01, the CAT24AA01 has no external address pins, and is therefore suitable in applications that require a single CAT24AA01 on the I2C bus.
Supports Standard and Fast I2C Protocol
1.7 V to 5.5 V Supply Voltage Range
16-Byte Page Write Buffer
Hardware Write Protection for entire memory
Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
Low power CMOS technology
1,000,000 program/erase cycles
100 year data retention
Industrial temperature range
These Devices are Pb-Free, Halogen Free/BFR Free
Related links
- onsemi CAT24AA01TDI-GT3 3500 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24FC01T-I/OT 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24FC02T-I/OT 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24FC04T-I/OT 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 1000 ns 5-Pin SOT-23 Serial-I2C
- Microchip 900 ns 5-Pin SOT-23 Serial-I2C
