Microchip, 1 kB Serial EEPROM, 1000 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 178-5342
- Mfr. Part No.:
- 24LC01BT-I/SN
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-5342
- Mfr. Part No.:
- 24LC01BT-I/SN
- Brand:
- Microchip
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 1kB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 1K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 6mm | |
| Height | 1.75mm | |
| Series | 24LC01B | |
| Number of Words | 128 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 1000ns | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 1kB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 1K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 6mm | ||
Height 1.75mm | ||
Series 24LC01B | ||
Number of Words 128 | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 1000ns | ||
Supply Current 3mA | ||
Data Retention 200year | ||
24AA01/24LC01B I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 24LC01BT-I/SN 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC32AT-I/SN 1000 ns 8-Pin SOIC Serial-I2C
