STMicroelectronics M95512-WMN6P, 512 kB, 40 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 178-5032
- Mfr. Part No.:
- M95512-WMN6P
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-5032
- Mfr. Part No.:
- M95512-WMN6P
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 512 kB | |
| Maximum Random Access Time | 40 ns | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Interface Type | Serial-SPI | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200 year | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 64K | |
| Organisation | 64K x 8 bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 512 kB | ||
Maximum Random Access Time 40 ns | ||
Pin Count 8 | ||
Package Type SOIC | ||
Interface Type Serial-SPI | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200 year | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 64K | ||
Organisation 64K x 8 bit | ||
Electrically Erasable PROM Serial SPI, STMicroelectronics
Compatible with the Serial Peripheral Interface (SPI) bus
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M95512-WMN6P 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95512-WMN6TP 40 ns 8-Pin SO-8 Serial-SPI
- STMicroelectronics 40 ns 8-Pin SO-8 Serial-SPI
- STMicroelectronics M95640-WMN6P 40 ns 8-Pin SOIC Serial-SPI
- onsemi 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 40 ns 8-Pin SOIC Serial-SPI
- onsemi NV25640DWHFT3G 40 ns 8-Pin SOIC Serial-SPI
- onsemi 40 ns 8-Pin SOIC Serial-SPI
