Microchip 25C080/P, 8kB EEPROM Memory, 150ns 8-Pin PDIP Serial-SPI
- RS Stock No.:
- 178-4964
- Mfr. Part No.:
- 25C080/P
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-4964
- Mfr. Part No.:
- 25C080/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 8kB | |
| Interface Type | Serial-SPI | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 1024 x 8 bit | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 0.4 x 0.28 x 0.195in | |
| Number of Words | 1024 | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 200yr | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 150ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 8kB | ||
Interface Type Serial-SPI | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Organisation 1024 x 8 bit | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 0.4 x 0.28 x 0.195in | ||
Number of Words 1024 | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 200yr | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 150ns | ||
Related links
- Microchip 25C040-E/P 150ns 8-Pin PDIP Serial-SPI
- Microchip 25LC040A-I/P 80ns 8-Pin PDIP Serial-SPI
- Microchip AT28C256-15PU 150ns 28-Pin PDIP Parallel
- Microchip 24AA02UID-I/P, 2kbit Serial EEPROM Memory 8-Pin PDIP Serial-2 Wire
- Microchip 24AA025UID-I/P, 2kbit Serial EEPROM Memory 8-Pin PDIP Serial-2 Wire
- Microchip 24LC02B-E/P 900ns 8-Pin PDIP Serial-I2C
- Microchip 24LC02BH-I/P 3500ns 8-Pin PDIP Serial-2 Wire
- Microchip 93LC76/P 400ns 8-Pin PDIP Serial-3 Wire
