Microchip AT17LV010A-10PU, 1 MB EEPROM 8-Pin PDIP 2 Wire
- RS Stock No.:
- 177-1924
- Mfr. Part No.:
- AT17LV010A-10PU
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.92
(exc. GST)
$18.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $16.92 |
| 13 - 24 | $16.49 |
| 25 + | $16.28 |
*price indicative
- RS Stock No.:
- 177-1924
- Mfr. Part No.:
- AT17LV010A-10PU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 1MB | |
| Interface Type | 2 Wire | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 10MHz | |
| Organisation | 1M bit | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.27mm | |
| Series | AT17LVxxxA | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Height | 3.3mm | |
| Data Retention | 90year | |
| Number of Words | 1048576 | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 1MB | ||
Interface Type 2 Wire | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Clock Frequency 10MHz | ||
Organisation 1M bit | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.27mm | ||
Series AT17LVxxxA | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Height 3.3mm | ||
Data Retention 90year | ||
Number of Words 1048576 | ||
Supply Current 5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Microchip 1-Mb FPGA configuration EEPROM with Altera Pinout provides easy-to-use, cost-effective configuration memory for FPGAs. It comes in 8-lead LAP and 20-lead PLCC packages. This EEPROM can configure one or more FPGA devices through a simple serial-access procedure.
EE Programmable Serial Memories Designed to Store Configuration Programs for
Altera® FLEX® and APEX™ Field Programmable Gate Arrays (FPGA)
Supports both 3.3V and 5.0V Operating Voltage Applications
In-System Programmable (ISP) via 2-wire Bus
Simple Interface to SRAM FPGAs
Compatible with the Atmel
AT6000, AT40K and AT94K Devices, Altera FLEX,
APEX Devices, ORCA® FPGAs, Xilinx® XC3000, XC4000, XC5200, Spartan®,
Virtex™ FPGAs, Motorola MPA1000 FPGAs
Cascadable Read-back to Support Additional Configurations or Higher-density Arrays
Very Low-power CMOS EEPROM Process
Programmable Reset Polarity
8-lead PDIP and 20-lead PLCC Packages (Pin-compatible Across Product Family)
Emulation of the Atmel AT24C Serial EEPROMs
Related links
- Microchip AT17LV010-10PU, 1 MB EEPROM 8-Pin PDIP 2 Wire
- Microchip, 1 MB EEPROM 8-Pin PDIP 2 Wire
- Microchip 24LC1026-I/P 400 ns 8-Pin PDIP Serial-I2C (2 Wire)
- Microchip 24CSM01-E/P 400 ns 8-Pin PDIP Serial
- Microchip 400 ns 8-Pin PDIP Serial-I2C (2 Wire)
- onsemi NV25M01DWUTG, 1 MB EEPROM 8-Pin SOIC-8 SPI
- Microchip 50 ns 8-Pin SOIJ SPI
- ROHM BR24H1MFVT-5ACE2, 1 MB EEPROM 8-Pin TSSOP-B8 I2C
