onsemi NV25M01DWUTG, 1 MB EEPROM 8-Pin SOIC-8 SPI
- RS Stock No.:
- 327-801
- Mfr. Part No.:
- NV25M01DWUTG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$10.58
(exc. GST)
$11.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.116 | $10.58 |
| 50 - 95 | $2.01 | $10.05 |
| 100 - 495 | $1.862 | $9.31 |
| 500 - 995 | $1.712 | $8.56 |
| 1000 + | $1.65 | $8.25 |
*price indicative
- RS Stock No.:
- 327-801
- Mfr. Part No.:
- NV25M01DWUTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 1MB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | SOIC-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 10MHz | |
| Organisation | 128k x 8 | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 45°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | NV25M01 | |
| Length | 6.2mm | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Number of Words | 128k | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 1MB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type SOIC-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 10MHz | ||
Organisation 128k x 8 | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 45°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Series NV25M01 | ||
Length 6.2mm | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 Grade 2 | ||
Number of Words 128k | ||
- COO (Country of Origin):
- PH
The ON Semiconductor EEPROM Serial 1-Mb SPI - Automotive Grade device is organized as 128Kx8 bits and features a 256-byte page write buffer. It supports the Serial Peripheral Interface (SPI) protocol and is enabled via a Chip Select (CS) input, making it suitable for automotive applications that require reliable memory storage and fast data access.
Low Power CMOS Technology
Self timed Write Cycle
Hardware and Software Protection
Related links
- onsemi, 1 MB EEPROM 8-Pin SOIC-8 SPI
- onsemi, 64 kB EEPROM 8-Pin SOIC-8 SPI
- onsemi, 16 kB EEPROM 8-Pin SOIC-8 SPI
- onsemi NV25640DWVLT3G, 64 kB EEPROM 8-Pin SOIC-8 SPI
- onsemi NV25160DWVLT3G, 16 kB EEPROM 8-Pin SOIC-8 SPI
- Microchip 24CSM01-I/SN 70 ns 8-Pin SOIC Serial
- Microchip 24CSM01-E/SN 400 ns 8-Pin SOIC Serial
- Microchip 50 ns 8-Pin SOIJ SPI
