Microchip AT28C010E-12JU, 1Mbit Parallel EEPROM Memory, 120ns 32-Pin PLCC Parallel
- RS Stock No.:
- 177-1455
- Mfr. Part No.:
- AT28C010E-12JU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1455
- Mfr. Part No.:
- AT28C010E-12JU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1Mbit | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Organisation | 128K x 8 bit | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 4.5 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 11.5 x 14.04 x 3.17mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 120ns | |
| Number of Words | 128K | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 10yr | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1Mbit | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Organisation 128K x 8 bit | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 4.5 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 11.5 x 14.04 x 3.17mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 120ns | ||
Number of Words 128K | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 10yr | ||
The Microchip AT28C010 1Mbit parallel EEPROM offers access times to 120ns with power dissipation of 220mW (440mW military). It operates on voltage range of 4.5V to 5.5V.The deselected, CMOS standby current is less than 200μA (300μA military). It features an internal Error Correction Circuit for extended endurance and improved data retention.
Fast read access time of 120 ns
Internal address and data latches for 128 bytes
Internal control timer
Page write cycle time of 10ms maximum
Low power dissipation
Hardware and software data protection
DATA polling for end of write detection
Standard Endurance of 100,000 cycles
Data retention of 10 years
CMOS and TTL compatible inputs and outputs
Temperature range between -40°C and +85°C
32-Lead, Plastic J-Leaded Chip Carrier (PLCC) package
Internal address and data latches for 128 bytes
Internal control timer
Page write cycle time of 10ms maximum
Low power dissipation
Hardware and software data protection
DATA polling for end of write detection
Standard Endurance of 100,000 cycles
Data retention of 10 years
CMOS and TTL compatible inputs and outputs
Temperature range between -40°C and +85°C
32-Lead, Plastic J-Leaded Chip Carrier (PLCC) package
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip AT28C010E-12JU 120ns 32-Pin PLCC Parallel
- Microchip 120 ns 32-Pin PLCC Parallel
- Microchip 120 ns 32-Pin PLCC Parallel
- Microchip AT28HC64BF-12JU 120 ns 32-Pin PLCC Parallel
- Microchip AT28HC256-12JU 120 ns 32-Pin PLCC Parallel
- Microchip AT28HC64B-12JU 120 ns 32-Pin PLCC Parallel
- Microchip 70 ns 32-Pin PLCC Parallel
- Microchip 200 ns 32-Pin PLCC Parallel
