Microchip, 16 kB EEPROM, 250 ns 8-Pin PDIP Serial-3 Wire
- RS Stock No.:
- 170-4294
- Mfr. Part No.:
- AT93C86A-10PU-2.7
- Brand:
- Microchip
This image is representative of the product range
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$42.15
(exc. GST)
$46.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 450 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $0.843 | $42.15 | - |
| 250 + | $0.758 | $37.90 | 10% |
*price indicative
- RS Stock No.:
- 170-4294
- Mfr. Part No.:
- AT93C86A-10PU-2.7
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-3 Wire | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 2048 x 8 bit | |
| Minimum Supply Voltage | 2.7V | |
| Number of Bits per Word | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.11mm | |
| Length | 10.16mm | |
| Height | 4.9mm | |
| Supply Current | 2mA | |
| Data Retention | 100year | |
| Number of Words | 10242048 | |
| Automotive Standard | No | |
| Maximum Random Access Time | 250ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16kB | ||
Product Type EEPROM | ||
Interface Type Serial-3 Wire | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 2048 x 8 bit | ||
Minimum Supply Voltage 2.7V | ||
Number of Bits per Word 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.11mm | ||
Length 10.16mm | ||
Height 4.9mm | ||
Supply Current 2mA | ||
Data Retention 100year | ||
Number of Words 10242048 | ||
Automotive Standard No | ||
Maximum Random Access Time 250ns | ||
- COO (Country of Origin):
- PH
Electrically Erasable PROM Serial Access
EEPROM Serial Access - Microchip
Related links
- Microchip AT93C86A-10PU-2.7 250 ns 8-Pin PDIP Serial-3 Wire
- Microchip 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip AT93C86A-10SU-2.7 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip 300 ns 8-Pin SOIC Serial-3 Wire
- Microchip 900 ns 8-Pin PDIP Serial-2 Wire
- Microchip 250 ns 8-Pin PDIP Serial-3 Wire
- Microchip 400 ns 8-Pin SOIC Serial-3 Wire
- Microchip 93C56A-I/P 250 ns 8-Pin PDIP Serial-3 Wire
