STMicroelectronics M95160-DFMN6TP, 16 kB Serial EEPROM, 80 ns 8-Pin SOIC SPI
- RS Stock No.:
- 168-8628
- Mfr. Part No.:
- M95160-DFMN6TP
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,037.50
(exc. GST)
$1,140.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 December 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.415 | $1,037.50 |
| 12500 + | $0.373 | $932.50 |
*price indicative
- RS Stock No.:
- 168-8628
- Mfr. Part No.:
- M95160-DFMN6TP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Serial EEPROM | |
| Memory Size | 16kB | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 2048 x 8 bit | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M95160 | |
| Height | 1.75mm | |
| Length | 5mm | |
| Width | 150mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Number of Words | 2048 | |
| Maximum Random Access Time | 80ns | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Serial EEPROM | ||
Memory Size 16kB | ||
Interface Type SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 2048 x 8 bit | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M95160 | ||
Height 1.75mm | ||
Length 5mm | ||
Width 150mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
Number of Words 2048 | ||
Maximum Random Access Time 80ns | ||
Supply Current 5mA | ||
- COO (Country of Origin):
- CN
Electrically Erasable PROM Serial SPI, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics 80 ns 8-Pin SOIC SPI
- STMicroelectronics M95160-DFMN6TP 80 ns 8-Pin SOIC SPI
- STMicroelectronics 80 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 80 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95640-DFMN6TP 80 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95320-DFMN6TP 80 ns 8-Pin SOIC Serial-SPI
- Microchip 80 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC040A-I/SN 80 ns 8-Pin SOIC Serial-SPI
