STMicroelectronics M93C66-WMN6P, 4 kB Serial EEPROM, 200 ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 168-5796
- Mfr. Part No.:
- M93C66-WMN6P
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5796
- Mfr. Part No.:
- M93C66-WMN6P
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Serial EEPROM | |
| Memory Size | 4kB | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 16/512 x 8 Bit | |
| Maximum Clock Frequency | 2MHz | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M93C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Width | 150mm | |
| Standards/Approvals | No | |
| Number of Words | 256 | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 2mA | |
| Maximum Random Access Time | 200ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Serial EEPROM | ||
Memory Size 4kB | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 16/512 x 8 Bit | ||
Maximum Clock Frequency 2MHz | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M93C | ||
Height 1.75mm | ||
Length 5mm | ||
Width 150mm | ||
Standards/Approvals No | ||
Number of Words 256 | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Supply Current 2mA | ||
Maximum Random Access Time 200ns | ||
Electrically Erasable PROM Serial Microwire, STMicroelectronics
Industry standard MICROWIRE™ bus
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M93C66-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C46-WMN6P 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C86-WMN6P 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC66B-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C66-RMN3TP/K 200 ns 8-Pin SOIC Serial-Microwire, Serial-Microwire
