STMicroelectronics M24512-RMN6P, 512 kB Serial EEPROM, 500 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 168-5793
- Mfr. Part No.:
- M24512-RMN6P
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 100 units)*
$112.70
(exc. GST)
$124.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,500 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | $1.127 | $112.70 |
| 200 - 300 | $1.099 | $109.90 |
| 400 + | $1.083 | $108.30 |
*price indicative
- RS Stock No.:
- 168-5793
- Mfr. Part No.:
- M24512-RMN6P
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 512kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 64K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Supply Current | 2.5mA | |
| Maximum Random Access Time | 500ns | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 64K | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 512kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 64K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Supply Current 2.5mA | ||
Maximum Random Access Time 500ns | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Number of Words 64K | ||
Electrically Erasable PROM Serial I²C, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics 500 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24512-RMN6P 500 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 500 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 450 ns 8-Pin MLP Serial-I2C
- STMicroelectronics 80 ns 8-Pin SOIC SPI
