Microchip, 4.5 kB EEPROM, 550 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 168-2837
- Distrelec Article No.:
- 304-37-104
- Mfr. Part No.:
- ATSHA204A-SSHDA-B
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$17.05
(exc. GST)
$18.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,275 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.682 | $17.05 |
*price indicative
- RS Stock No.:
- 168-2837
- Distrelec Article No.:
- 304-37-104
- Mfr. Part No.:
- ATSHA204A-SSHDA-B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 4.5kB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 512 x 8 bit | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.05mm | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Supply Current | 2mA | |
| Maximum Random Access Time | 550ns | |
| Automotive Standard | No | |
| Number of Words | 512 | |
| Data Retention | 50year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 4.5kB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 512 x 8 bit | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.05mm | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Supply Current 2mA | ||
Maximum Random Access Time 550ns | ||
Automotive Standard No | ||
Number of Words 512 | ||
Data Retention 50year | ||
Fast, Secure, and Cost Effective Symmetric Authentication. The Microchip SHA-based CryptoAuthentication crypto element devices have been architected to provide flexible user-configured security to enable a wide range of authentication models. The ATSHA204A is the first device in the SHA device group. The ATECC108A and ATECC508A are supersets of the ATSHA204A and thus upward compatible. As with all CryptoAuthentication devices, the ATSHA204A is easy to design in with no crypto expertise required. Secure Hash Algorithm (SHA) algorithms are widely used in most cryptographic systems and remain an important component in most modern authentication protocols. These devices support the SHA-256 standard.
Symmetric Authentication Solution
Fast Authentication
Easy Key Management
Best suited for counterfeit prevention
Crypto Element with Protected Hardware-based Key Storage
Secure Symmetric Authentication Device Host and Client Operations
Related links
- Microchip ATSHA204A-SSHDA-B 550 ns 8-Pin SOIC Serial-I2C
- Microchip 550 ns 3-Pin SOT-23 Serial-1 Wire
- Microchip 550 ns 8-Pin SOIC Serial-I2C
- Microchip 550 ns 8-Pin SOIC Serial-I2C
- Microchip 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 550 ns 8-Pin SOIC Serial-I2C
- Microchip ATSHA204A-STUCZ-T 550 ns 3-Pin SOT-23 Serial-1 Wire
- Microchip 550 ns 8-Pin SOIC Serial-I2C
