Microchip, 2 kB Serial EEPROM, 550 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 177-1706
- Distrelec Article No.:
- 304-38-490
- Mfr. Part No.:
- AT24MAC402-SSHM-B
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$12.15
(exc. GST)
$13.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.486 | $12.15 |
*price indicative
- RS Stock No.:
- 177-1706
- Distrelec Article No.:
- 304-38-490
- Mfr. Part No.:
- AT24MAC402-SSHM-B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 2kB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 2K bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Series | AT24MAC402 | |
| Length | 5.05mm | |
| Maximum Random Access Time | 550ns | |
| Automotive Standard | No | |
| Number of Words | 256 | |
| Data Retention | 100year | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 2kB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 2K bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Series AT24MAC402 | ||
Length 5.05mm | ||
Maximum Random Access Time 550ns | ||
Automotive Standard No | ||
Number of Words 256 | ||
Data Retention 100year | ||
Supply Current 3mA | ||
The Microchip AT24MAC402 2Kb Serial EEPROM device is an application-specific product that contains a unique IEEE-provided 48-bit pre-programmed MAC/EUI address to enable a connected device to connect to the Internet or local network. The device also contains a unique read-only 128-bit serial number and 2Kb of user-accessible serial EEPROM non-volatile memory (NVM) storage.
EE Programmable Serial Memories Designed to Store Configuration Programs for
Altera® FLEX® and APEX™ Field Programmable Gate Arrays (FPGA)
Supports both 3.3V and 5.0V Operating Voltage Applications
In-System Programmable (ISP) via 2-wire Bus
Related links
- Microchip AT24MAC402-SSHM-B 550 ns 8-Pin SOIC Serial-I2C
- Microchip 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C02C-SSHM-B 550 ns 8-Pin SOIC Serial-I2C
- Microchip 550 ns 8-Pin SOIC Serial-I2C
- Microchip 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C01C-SSHM-B 550 ns 8-Pin SOIC Serial-I2C
- Microchip 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C02C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
