STMicroelectronics M95040-WMN6TP, 4 kB, 20 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 165-7690
- Mfr. Part No.:
- M95040-WMN6TP
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7690
- Mfr. Part No.:
- M95040-WMN6TP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 4kB | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 512 x 8 bit | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Words | 512 | |
| Maximum Random Access Time | 20ns | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 4kB | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 512 x 8 bit | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Words 512 | ||
Maximum Random Access Time 20ns | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Electrically Erasable PROM Serial SPI, STMicroelectronics
Compatible with the Serial Peripheral Interface (SPI) bus
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M95040-WMN6TP 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95160-WMN6TP 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95040-WMN6P 35 ns 8-Pin SOIC Serial-SPI, SPI
- STMicroelectronics M93C66-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95128-RMN6TP 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95128-WMN6P 20 ns 8-Pin SOIC Serial-SPI
