onsemi CAT24AA16TDI-GT3, 16 kB EEPROM, 400 ns 5-Pin TSOT-23 Serial-I2C
- RS Stock No.:
- 163-0868
- Mfr. Part No.:
- CAT24AA16TDI-GT3
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-0868
- Mfr. Part No.:
- CAT24AA16TDI-GT3
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | EEPROM | |
| Memory Size | 16kB | |
| Interface Type | Serial-I2C | |
| Package Type | TSOT-23 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Organisation | 2K x 8 bit | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Data Retention | 100year | |
| Maximum Random Access Time | 400ns | |
| Number of Words | 2048 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type EEPROM | ||
Memory Size 16kB | ||
Interface Type Serial-I2C | ||
Package Type TSOT-23 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Organisation 2K x 8 bit | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Data Retention 100year | ||
Maximum Random Access Time 400ns | ||
Number of Words 2048 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Electrically Erasable PROM Serial I²C, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Related links
- onsemi CAT24AA16TDI-GT3 400 ns 5-Pin TSOT-23 Serial-I2C
- onsemi 400 ns 8-Pin TSSOP Serial-I2C
- onsemi 400 ns 8-Pin UDFN Serial-I2C
- onsemi 400 ns 8-Pin SOIC Serial-I2C
- onsemi 400 ns 8-Pin SOIC Serial-I2C
- onsemi CAT24C32HU4I-GT3 400 ns 8-Pin UDFN Serial-I2C
- onsemi 400 ns 8-Pin SOIC Serial-I2C
- onsemi 400 ns 8-Pin TSSOP Serial-I2C
