Microchip AT24C04C-PUM, 4 kB Serial Interface 8-Pin PDIP I2C
- RS Stock No.:
- 765-480
- Mfr. Part No.:
- AT24C04C-PUM
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$1.51
(exc. GST)
$1.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 642 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $0.755 | $1.51 |
| 50 - 198 | $0.75 | $1.50 |
| 200 - 998 | $0.72 | $1.44 |
| 1000 + | $0.67 | $1.34 |
*price indicative
- RS Stock No.:
- 765-480
- Mfr. Part No.:
- AT24C04C-PUM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | Serial Interface | |
| Interface Type | I2C | |
| Package Type | PDIP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 512 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT | |
| Standards/Approvals | RoHS | |
| Supply Current | 1mA | |
| Number of Words | 512 | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type Serial Interface | ||
Interface Type I2C | ||
Package Type PDIP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 512 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT | ||
Standards/Approvals RoHS | ||
Supply Current 1mA | ||
Number of Words 512 | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
The Microchip Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) efficiently stores data in automotive applications, ensuring reliable performance in both low-power and low-voltage conditions.
Supports up to 4,096 bits of writable memory for flexible data usage
Operates within a temperature range of -40°C to +85°C for broad application suitability
Features a 1.7V to 5.5V power supply
Related links
- Microchip 24LC02B-I/P 900 ns 8-Pin PDIP I2C
- Microchip 24LC32A-I/P 900 ns 8-Pin PDIP I2C
- Microchip AT24C16C-PUM 550 ns 8-Pin PDIP I2C
- Microchip 550 ns 8-Pin PDIP I2C
- Microchip AT24C02C-PUM 550 ns 8-Pin PDIP Serial-I2C
- Microchip AT24C04C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin PDIP Serial-I2C
- Microchip 24LC65/P 900 ns 8-Pin PDIP Serial-I2C
