Microchip AT24C04C-SSHM-T, 4 kB EEPROM, 550 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 197-5419
- Distrelec Article No.:
- 304-38-481
- Mfr. Part No.:
- AT24C04C-SSHM-T
- Brand:
- Microchip
This image is representative of the product range
Add 1000 more to save $11.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$21.80
(exc. GST)
$24.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 18,450 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 950 | $0.436 | $21.80 | - |
| 1000 - 1950 | $0.425 | $21.25 | $11.00 |
| 2000 + | $0.418 | $20.90 | $36.00 |
*price indicative
- RS Stock No.:
- 197-5419
- Distrelec Article No.:
- 304-38-481
- Mfr. Part No.:
- AT24C04C-SSHM-T
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 512 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Series | AT24C04C/AT24C08C | |
| Data Retention | 100year | |
| Number of Words | 128256 | |
| Automotive Standard | No | |
| Maximum Random Access Time | 550ns | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 512 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Series AT24C04C/AT24C08C | ||
Data Retention 100year | ||
Number of Words 128256 | ||
Automotive Standard No | ||
Maximum Random Access Time 550ns | ||
Supply Current 3mA | ||
Related links
- Microchip 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C04D-SSHM-T 450 ns 8-Pin SOIC Serial-I2C
- Microchip AT24CS04-SSHM-T 5 ms 8-Pin SOIC Serial-I2C
- Microchip 550 ns 8-Pin SOIC Serial-I2C
- Microchip 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C128C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
- Microchip 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C02C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
