Microchip AT25020B-SSHL-B, 0.25 kB EEPROM 8-Pin SOIC-N SPI
- RS Stock No.:
- 736-288
- Mfr. Part No.:
- AT25020B-SSHL-B
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$0.74
(exc. GST)
$0.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.74 |
*price indicative
- RS Stock No.:
- 736-288
- Mfr. Part No.:
- AT25020B-SSHL-B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 0.25kB | |
| Interface Type | SPI | |
| Package Type | SOIC-N | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 256 x 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 10mA | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 0.25kB | ||
Interface Type SPI | ||
Package Type SOIC-N | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 256 x 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT | ||
Height 1.75mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 10mA | ||
Data Retention 100year | ||
- COO (Country of Origin):
- PH
The Microchip EEPROM is a reliable serial memory device designed for efficient non‑volatile data storage in embedded systems. It uses the I2C communication interface, making it suitable for applications that require simple connectivity and dependable performance.
Operates with supply voltage range 1.8 V to 5.5 V
Supports I2C serial Interface for communication
Related links
- Microchip AT25040B-SSHL-B, 0.5 kB EEPROM 8-Pin SOIC-N SPI
- Microchip AT25020B-SSHL-T 80 ns 8-Pin SOIC SPI
- Microchip AT25512N-SH-B, 64 kB EEPROM 8-Pin SOIC-N SPI
- Microchip AT25010B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25080B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip 24FC02T-I/SN, 0.25 kB EEPROM 8-Pin 8-SOIC I2C
- Microchip AT24C256C-SSHL-B, 256 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip 24FC02T-I/ST, 0.25 kB EEPROM 8-Pin TSSOP-8 I2C
