Microchip 24CS512T-I/ST, 64 kB EEPROM 8-Pin TSSOP I2C

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$16.88

(exc. GST)

$18.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$1.688$16.88-
100 - 490$1.653$16.532%
500 - 990$1.603$16.035%
1000 +$1.501$15.0111%

*price indicative

Packaging Options:
RS Stock No.:
736-283
Mfr. Part No.:
24CS512T-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

64kB

Interface Type

I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Organisation

64K x 8

Maximum Clock Frequency

3.4MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3mm

Height

1.2mm

Standards/Approvals

RoHS Compliant

Series

CS Series

Width

4.4mm

Supply Current

1mA

Data Retention

200year

Automotive Standard

AEC-Q100

The Microchip EEPROM is a reliable serial memory device designed for efficient non‑volatile data storage in embedded systems. It uses the I2C communication interface, making it suitable for applications that require simple connectivity and dependable performance.

Memory capacity 512 Kbit

Operates with supply voltage range 1.8 V to 5.5 V

Supports I2C serial Interface for communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy