Microchip 24CS256T-I/ST, 32 kB EEPROM 8-Pin TSSOP I2C
- RS Stock No.:
- 736-281
- Mfr. Part No.:
- 24CS256T-I/ST
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$11.16
(exc. GST)
$12.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.116 | $11.16 |
| 100 - 490 | $1.094 | $10.94 |
| 500 - 990 | $1.059 | $10.59 |
| 1000 + | $0.99 | $9.90 |
*price indicative
- RS Stock No.:
- 736-281
- Mfr. Part No.:
- 24CS256T-I/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 3.4MHz | |
| Organisation | 32K x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | CS Series | |
| Standards/Approvals | RoHS Compliant | |
| Width | 4.4mm | |
| Height | 1.2mm | |
| Length | 3mm | |
| Supply Current | 1mA | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 3.4MHz | ||
Organisation 32K x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series CS Series | ||
Standards/Approvals RoHS Compliant | ||
Width 4.4mm | ||
Height 1.2mm | ||
Length 3mm | ||
Supply Current 1mA | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
The Microchip EEPROM is a reliable serial memory device designed for efficient non‑volatile data storage in embedded systems. It uses the I2C communication interface, making it suitable for applications that require simple connectivity and dependable performance.
Memory capacity 256 Kbit
Operates with supply voltage range 1.8 V to 5.5 V
Supports I2C serial Interface for communication
Related links
- Microchip 24CS32T-I/ST, 4 kB EEPROM 8-Pin TSSOP I2C
- Microchip 24CS512T-I/ST, 64 kB EEPROM 8-Pin TSSOP I2C
- Microchip 24CS128T-I/ST, 16 kB EEPROM 8-Pin TSSOP I2C
- Microchip 24CS64T-I/ST, 8 kB EEPROM 8-Pin TSSOP I2C
- Microchip 25CS320-I/ST 20 ns 8-Pin TSSOP Serial
- Microchip 24FC02T-I/ST, 0.25 kB EEPROM 8-Pin TSSOP-8 I2C
- Microchip 24CS256T-I/MS 5 ms 8-Pin MSOP 2 Wire I2C
- Microchip 24CS32T-E/ST 5 ms 8-Pin TSSOP 2 Wire I2C
