Microchip 24FC04H-I/P, 4 kB EEPROM, 450 ns 8-Pin PDIP 2 Wire I2C
- RS Stock No.:
- 734-347
- Mfr. Part No.:
- 24FC04H-I/P
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 box of 840 units)*
$663.60
(exc. GST)
$730.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 840 + | $0.79 | $663.60 |
*price indicative
- RS Stock No.:
- 734-347
- Mfr. Part No.:
- 24FC04H-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 4kB | |
| Interface Type | 2 Wire I2C | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 512 x 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 24FC04H | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Maximum Random Access Time | 450ns | |
| Number of Words | 512 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 4kB | ||
Interface Type 2 Wire I2C | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Organisation 512 x 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 24FC04H | ||
Supply Current 1μA | ||
Automotive Standard No | ||
Maximum Random Access Time 450ns | ||
Number of Words 512 | ||
Data Retention 200year | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM is designed for flexibility in memory storage solutions, providing reliable data retention while operating efficiently within a range of voltage.
Supports a two-wire serial interface, making integration straightforward
Offers hardware write-protection for enhanced data security
Provides more than 1 million erase/write cycles
Data retention is guaranteed for over 200 years
Related links
- Microchip 24FC04H-E/P 450 ns 8-Pin PDIP 2 Wire I2C
- Microchip 24FC04-I/P 450 ns 8-Pin PDIP 2 Wire I2C
- Microchip 24FC04-E/P 450 ns 8-Pin PDIP 2 Wire I2C
- Microchip 24FC04H-I/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC04H-I/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC04H-I/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC08-I/P 450 ns 8-Pin PDIP 2 Wire I2C
- Microchip 24FC02-E/P 450 ns 8-Pin PDIP 2 Wire I2C
