Microchip AT25020B-MAPD-T, 2 kB EEPROM, 5 ns 8-Pin UDFN SPI
- RS Stock No.:
- 631-264
- Mfr. Part No.:
- AT25020B-MAPD-T
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$4,310.00
(exc. GST)
$4,740.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.862 | $4,310.00 |
*price indicative
- RS Stock No.:
- 631-264
- Mfr. Part No.:
- AT25020B-MAPD-T
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 2kB | |
| Interface Type | SPI | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 5MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | AT250 | |
| Standards/Approvals | Halide-free, Lead (Pb) Free, RoHS | |
| Maximum Random Access Time | 5ns | |
| Supply Current | 6mA | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 128256512 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 2kB | ||
Interface Type SPI | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 5MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series AT250 | ||
Standards/Approvals Halide-free, Lead (Pb) Free, RoHS | ||
Maximum Random Access Time 5ns | ||
Supply Current 6mA | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
Number of Words 128256512 | ||
- COO (Country of Origin):
- PH
The Microchip 2 Kb Serial EEPROM utilizing the industry standard Serial Peripheral Interface (SPI) compatible serial bus. The device is organized as one block of 256 x 8-bit and is optimized for use in consumer electronics, industrial, medical, and automotive applications where reliable and dependable non-volatile memory storage is essential. A hardware write protect pin is also provided, which additionally protects against inadvertent writes to the status register. The EEPROM is available in a variety of space-saving packaging options.
More than 1 million erase/write cycles
Data retention 100 years
Automotive AECQ-100 Qualified1
Factory Programming Available
Up to 20 MHz clock frequency
Related links
- Microchip AT25020B-XPD-T 5 ns 8-Pin TSSOP SPI
- Microchip AT25020B-SSPD-T 5 ns 8-Pin SOIC SPI
- Microchip AT25040B-MAPD-T 5 ns 8-Pin UDFN SPI
- Microchip AT25010B-MAPD-T 5 ns 8-Pin UDFN SPI
- Microchip AT25020B-SSHL-T 80 ns 8-Pin SOIC SPI
- Microchip AT25020B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25160B-MAPDGV-T 5 ns 8-Pin UDFN SPI
- Microchip AT25256B-MAPDGV-T 5 ns 8-Pin UDFN SPI
