Microchip 24CS128T-I/SN, 128 kB EEPROM, 5 ms 8-Pin SOIC I2C

Subtotal (1 reel of 3300 units)*

$2,158.20

(exc. GST)

$2,372.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$0.654$2,158.20

*price indicative

RS Stock No.:
734-427
Mfr. Part No.:
24CS128T-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

128kB

Product Type

EEPROM

Interface Type

I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

3.4MHz

Organisation

16384 x 8

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

24CS

Standards/Approvals

RoHS

Supply Current

1μA

Number of Words

16384

Maximum Random Access Time

5ms

Data Retention

200year

Automotive Standard

AEC-Q100

The Microchip EEPROM offers reliable data storage and retrieval functionality, featuring a Compact design Ideal for various electronic applications. It ensures efficient performance in data handling tasks.

1 Kbit of memory provides ample space for applications

Operates with a low voltage for energy-efficient performance

Organisation into pages ensures simple data management

Fast read and write operations support quick data processing

Compatible with industry standards for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy