Microchip 24CS128T-E/ST, 128 kB EEPROM, 5 ms 8-Pin TSSOP I2C

Subtotal (1 reel of 2500 units)*

$2,072.50

(exc. GST)

$2,280.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$0.829$2,072.50

*price indicative

RS Stock No.:
734-300
Mfr. Part No.:
24CS128T-E/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

128kB

Product Type

EEPROM

Interface Type

I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

3.4MHz

Organisation

16384 x 8

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

24CS

Automotive Standard

AEC-Q100

Data Retention

200year

Number of Words

16384

Supply Current

1μA

Maximum Random Access Time

5ms

COO (Country of Origin):
TH
The Microchip EEPROM offers 128 Kbit of non-volatile memory, designed to provide reliable data storage using a high-speed I²C interface. It ensures dependable operation across a wide voltage range suitable for various industrial applications.

RoHS Compliant

Output slope control to eliminate ground bounce

Schmitt Trigger inputs for noise suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy