Microchip 24LC32AT-I/OT, 32 kB EEPROM, 900 ns 5-Pin SOT-23 Serial-I2C
- RS Stock No.:
- 165-6441
- Mfr. Part No.:
- 24LC32AT-I/OT
- Brand:
- Microchip
This image is representative of the product range
Add 750 more to save $11.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.63
(exc. GST)
$17.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,575 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 09 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.625 | $15.63 | - |
| 750 + | $0.61 | $15.25 | $11.25 |
*price indicative
- RS Stock No.:
- 165-6441
- Mfr. Part No.:
- 24LC32AT-I/OT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 32kB | |
| Interface Type | Serial-I2C | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 4K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 2.8mm | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 4K | |
| Supply Current | 3mA | |
| Maximum Random Access Time | 900ns | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 32kB | ||
Interface Type Serial-I2C | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 4K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 2.8mm | ||
Automotive Standard AEC-Q100 | ||
Number of Words 4K | ||
Supply Current 3mA | ||
Maximum Random Access Time 900ns | ||
Data Retention 200year | ||
Related links
- Microchip 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC32AT-E/OT 900 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 24AA32AFT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 900 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC16BHT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC01BT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
